32.054 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1,75920 €
Datasheet
Image for 32.054 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32.054

DigiKey Part Number
1920-32.054-ND
Manufacturer
Manufacturer Product Number
32.054
Description
PCB TERMINAL, FRONT WIRE, 4 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
Altech Corporation
Voltage
300 V
Packaging
Bulk
Wire Gauge
12-22 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Rising Cage Clamp
Positions Per Level
4
Features
Interlocking (Side)
Pitch
0.200" (5.08mm)
Color
Green
Mating Orientation
Horizontal with Board
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33.054Altech Corporation01920-33.054-ND1,75920 €Parametric Equivalent
Available To Order
Factory Stock: 550
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,44480 €72,24 €
Manufacturers Standard Package
Unit Price without VAT:1,44480 €
Unit Price with VAT:1,71931 €