Parametric Equivalent

32.009 | |
|---|---|
DigiKey Part Number | 1920-32.009-ND |
Manufacturer | |
Manufacturer Product Number | 32.009 |
Description | PCB TERMINAL, FRONT WIRE, 9 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Current 16 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 9 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Color Green |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TI0901500000G | Amphenol Anytek | 0 | TI0901500000G-ND | 0,79145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,22100 € | 96,63 € |
| Unit Price without VAT: | 3,22100 € |
|---|---|
| Unit Price with VAT: | 3,83299 € |

