Parametric Equivalent
Parametric Equivalent

32.002 | |
|---|---|
DigiKey Part Number | 1920-32.002-ND |
Manufacturer | |
Manufacturer Product Number | 32.002 |
Description | PCB TERMINAL, FRONT WIRE, 2 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 2 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Color Green |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBAG-02-C | Adam Tech | 4.200 | 2057-EBAG-02-C-ND | 0,63000 € | Parametric Equivalent |
| EBAG-02-D | Adam Tech | 0 | 2057-EBAG-02-D-ND | 0,23036 € | Parametric Equivalent |
| TI0201500000G | Amphenol Anytek | 0 | TI0201500000G-ND | 0,19195 € | Parametric Equivalent |
| TI0201800000G | Amphenol Anytek | 0 | TI0201800000G-ND | 0,20955 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,71390 € | 71,39 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |


