
31.036 | |
|---|---|
DigiKey Part Number | 1920-31.036-ND |
Manufacturer | |
Manufacturer Product Number | 31.036 |
Description | PCB TERMINAL, DOUBLE LEVEL, 36 P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 2 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 18 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Color Green |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,25600 € | 212,56 € |
| Unit Price without VAT: | 21,25600 € |
|---|---|
| Unit Price with VAT: | 25,29464 € |

