Parametric Equivalent

31.024 | |
|---|---|
DigiKey Part Number | 1920-31.024-ND |
Manufacturer | |
Manufacturer Product Number | 31.024 |
Description | PCB TERMINAL, DOUBLE LEVEL, 24 P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 2 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 12 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Color Green |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34.824 | Altech Corporation | 0 | 34.824-ND | 14,16780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,16800 € | 141,68 € |
| Unit Price without VAT: | 14,16800 € |
|---|---|
| Unit Price with VAT: | 16,85992 € |

