Parametric Equivalent

31.016 | |
|---|---|
DigiKey Part Number | 1920-31.016-ND |
Manufacturer | |
Manufacturer Product Number | 31.016 |
Description | PCB TERMINAL, DOUBLE LEVEL, 16 P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 2 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 8 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Color Green |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34.816 | Altech Corporation | 0 | 34.816-ND | 9,45080 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 9,45067 € | 141,76 € |
| Unit Price without VAT: | 9,45067 € |
|---|---|
| Unit Price with VAT: | 11,24630 € |

