
30C2/T2 | |
|---|---|
DigiKey Part Number | 30C2/T2-ND |
Manufacturer | |
Manufacturer Product Number | 30C2/T2 |
Description | FUSE CARTRIDGE 30A 380VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30A 380 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 380 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | C | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.512" Dia x 1.969" L (13.00mm x 50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,15800 € | 31,58 € |
| Unit Price without VAT: | 3,15800 € |
|---|---|
| Unit Price with VAT: | 3,75802 € |

