Image for 30.862 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.862

DigiKey Part Number
30.862-ND
Manufacturer
Manufacturer Product Number
30.862
Description
TERM BLOCK FNT 12P 58MM 20A GRN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Altech Corporation
Current
15 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
12-22 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Leaf Spring, Wire Guard
Positions Per Level
12
Color
Gray
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
204,28350 €85,67 €
Manufacturers Standard Package
Unit Price without VAT:4,28350 €
Unit Price with VAT:5,09737 €