



30.752 | |
|---|---|
DigiKey Part Number | 1920-1854-ND |
Manufacturer | |
Manufacturer Product Number | 30.752 |
Description | PCB TERM TOP 2P 5MM 15A GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Series | Wire Gauge 14-22 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Leaf Spring, Wire Guard |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 2 | Color Gray |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10165.1 | Conta-Clip, Inc. | 0 | 2080-10165.1-ND | 0,67780 € | Parametric Equivalent |
| 10165.4 | Conta-Clip, Inc. | 0 | 2080-10165.4-ND | 0,55720 € | Parametric Equivalent |
| 10713.1 | Conta-Clip, Inc. | 0 | 2080-10713.1-ND | 0,55720 € | Parametric Equivalent |
| ED105/2DS | On Shore Technology Inc. | 0 | ED1603-ND | 0,50410 € | Parametric Equivalent |
| ED505/2DS | On Shore Technology Inc. | 0 | ED1625-ND | 1,05000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,59490 € | 59,49 € |
| Unit Price without VAT: | 0,59490 € |
|---|---|
| Unit Price with VAT: | 0,70793 € |




