Image for 30.724 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.724

DigiKey Part Number
30.724-ND
Manufacturer
Manufacturer Product Number
30.724
Description
TERM BLOCK FNT 24P 5MM 20A GRY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Altech Corporation
Current
15 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
14-22 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Leaf Spring, Wire Guard
Positions Per Level
24
Color
Gray
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,72500 €47,25 €
Manufacturers Standard Package
Unit Price without VAT:4,72500 €
Unit Price with VAT:5,62275 €