
30.657 | |
|---|---|
DigiKey Part Number | 30.657-ND |
Manufacturer | |
Manufacturer Product Number | 30.657 |
Description | TERM BLOCK 45DEG 7P 58MM 15A GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 7 | Color Gray |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZ300/7 | On Shore Technology Inc. | 0 | EDZ300/7-ND | 1,65560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,85567 € | 85,67 € |
| Unit Price without VAT: | 2,85567 € |
|---|---|
| Unit Price with VAT: | 3,39825 € |

