
30.623 | |
|---|---|
DigiKey Part Number | 30.623-ND |
Manufacturer | |
Manufacturer Product Number | 30.623 |
Description | TERM BLOCK 45DEG 23P 50MM 15A GR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 23 | Color Gray |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,34040 € | 467,02 € |
| Unit Price without VAT: | 9,34040 € |
|---|---|
| Unit Price with VAT: | 11,11508 € |

