Image for 30.618 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.618

DigiKey Part Number
30.618-ND
Manufacturer
Manufacturer Product Number
30.618
Description
TERM BLOCK 45DEG 18P 50MM 15A GR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
45° (135°) Angle with Board
Manufacturer
Altech Corporation
Current
16 A
Series
Voltage
250 V
Packaging
Bulk
Wire Gauge
12-22 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Rising Cage Clamp
Positions Per Level
18
Color
Gray
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,30933 €109,64 €
Manufacturers Standard Package
Unit Price without VAT:7,30933 €
Unit Price with VAT:8,69810 €