Image for 30.484 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.484

DigiKey Part Number
30.484-ND
Manufacturer
Manufacturer Product Number
30.484
Description
HEADER PCB 14POS 5MM HORZ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Altech Corporation
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - UL
10 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Unshrouded
Color
Gray
Number of Positions
14
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
14
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.079" (2.00mm)
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,41380 €120,69 €
Manufacturers Standard Package
Unit Price without VAT:2,41380 €
Unit Price with VAT:2,87242 €