
30.476 | |
|---|---|
DigiKey Part Number | 30.476-ND |
Manufacturer | |
Manufacturer Product Number | 30.476 |
Description | HEADER PCB 6POS 5MM HORZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 10A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 10 A |
Type Header, Male Pins, Unshrouded | Voltage - UL 300 V |
Number of Positions 6 | Color Gray |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.236" (6.00mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.110" (2.79mm) |
Header Orientation 90°, Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,04540 € | 52,27 € |
| Unit Price without VAT: | 1,04540 € |
|---|---|
| Unit Price with VAT: | 1,24403 € |

