
30.359 | |
|---|---|
DigiKey Part Number | 1920-30.359-ND |
Manufacturer | |
Manufacturer Product Number | 30.359 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Unshrouded | Current - UL 10 A |
Number of Positions 9 | Voltage - UL 300 V |
Positions Per Level 9 | Color Gray |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,99433 € | 29,83 € |
| Unit Price without VAT: | 0,99433 € |
|---|---|
| Unit Price with VAT: | 1,18325 € |

