



30.357 | |
|---|---|
DigiKey Part Number | 30.357-ND |
Manufacturer | |
Manufacturer Product Number | 30.357 |
Description | HEADER PCB 7POS 5MM VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 10A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 10 A |
Type Header, Male Pins, Unshrouded | Voltage - UL 300 V |
Number of Positions 7 | Color Gray |
Positions Per Level 7 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.079" (2.00mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

