Image for 30.273 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.273

DigiKey Part Number
30.273-ND
Manufacturer
Manufacturer Product Number
30.273
Description
TERM BLK PCB TOP 23P 58MM 20A GR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
23 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
Altech Corporation
Voltage
300 V
Series
Wire Gauge
14-22 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Leaf Spring, Wire Guard
Number of Levels
1
Features
Interlocking (Side)
Positions Per Level
23
Color
Gray
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Vertical with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,80760 €340,38 €
Manufacturers Standard Package
Unit Price without VAT:6,80760 €
Unit Price with VAT:8,10104 €