Parametric Equivalent

30.053 | |
|---|---|
DigiKey Part Number | 1920-30.053-ND |
Manufacturer | |
Manufacturer Product Number | 30.053 |
Description | PCB TERMINAL, TOP WIRE, 3 POLE, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Altech Corporation | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Leaf Spring, Wire Guard |
Positions Per Level 3 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Color Gray |
Mating Orientation Vertical with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30.753 | Altech Corporation | 0 | 30.753-ND | 0,88390 € | Parametric Equivalent |
| 10166.1 | Conta-Clip, Inc. | 0 | 2080-10166.1-ND | 0,95620 € | Parametric Equivalent |
| 10166.4 | Conta-Clip, Inc. | 0 | 2080-10166.4-ND | 0,95620 € | Parametric Equivalent |
| 10714.1 | Conta-Clip, Inc. | 0 | 2080-10714.1-ND | 0,76660 € | Parametric Equivalent |
| ED105/3DS | On Shore Technology Inc. | 99 | ED1604-ND | 1,51000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,88390 € | 88,39 € |
| Unit Price without VAT: | 0,88390 € |
|---|---|
| Unit Price with VAT: | 1,05184 € |



