Image for 30.052 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.052

DigiKey Part Number
1920-30.052-ND
Manufacturer
Manufacturer Product Number
30.052
Description
PCB TERMINAL, TOP WIRE, 2 POLE,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
Altech Corporation
Voltage
300 V
Packaging
Bulk
Wire Gauge
14-22 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Rising Cage Clamp
Positions Per Level
2
Color
Gray
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Vertical with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,59490 €59,49 €
Manufacturers Standard Package
Unit Price without VAT:0,59490 €
Unit Price with VAT:0,70793 €