
2ZU4L | |
|---|---|
DigiKey Part Number | 1920-2ZU4L-ND |
Manufacturer | |
Manufacturer Product Number | 2ZU4L |
Description | 2ZU4L,4A MCB,ZCHAR,2POLE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 480 V AC 250 V DC Lever DIN Rail |
Category | Current Rating (Amps) 4A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 250 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CE, cULus, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2B4DL | Altech Corporation | 0 | 1920-2B4DL-ND | 60,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,70000 € | 102,70 € |
| Unit Price without VAT: | 102,70000 € |
|---|---|
| Unit Price with VAT: | 122,21300 € |

