
2Z32UL | |
|---|---|
DigiKey Part Number | 2Z32UL-ND |
Manufacturer | |
Manufacturer Product Number | 2Z32UL |
Description | 2Z32UL 32A CIRCUIT BREAKER Z CHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 32A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cULus, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,70000 € | 102,70 € |
| Unit Price without VAT: | 102,70000 € |
|---|---|
| Unit Price with VAT: | 122,21300 € |

