
2Z1UM | |
|---|---|
DigiKey Part Number | 2Z1UM-ND |
Manufacturer | |
Manufacturer Product Number | 2Z1UM |
Description | 2Z1UM 1A CIRCUIT BREAKER Z CHAR2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 480 V AC 80 V DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL508 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,16000 € | 80,16 € |
| Unit Price without VAT: | 80,16000 € |
|---|---|
| Unit Price with VAT: | 95,39040 € |


