
2Z075UM | |
|---|---|
DigiKey Part Number | 2Z075UM-ND |
Manufacturer | |
Manufacturer Product Number | 2Z075UM |
Description | 2Z075UM0.75A CIRCUIT BREAKER Z C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 750mA 480 V AC 80 V DC Lever DIN Rail |
Category | Voltage Rating - AC 480 V |
Manufacturer Altech Corporation | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL508 |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2E075UM | Altech Corporation | 0 | 2E075UM-ND | 40,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,17000 € | 79,17 € |
| Unit Price without VAT: | 79,17000 € |
|---|---|
| Unit Price with VAT: | 94,21230 € |


