
2PV9X | |
|---|---|
DigiKey Part Number | 2PV9X-ND |
Manufacturer | |
Manufacturer Product Number | 2PV9X |
Description | BOX YELLOW 15.2"L X 2.95"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box Yellow Cover Included 15.197" L x 2.953" W (386.00mm x 75.00mm) X 2.638" (67.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.197" L x 2.953" W (386.00mm x 75.00mm) | |
Height | 2.638" (67.00mm) | |
Area (L x W) | 44.9in² (290cm²) | |
Design | Cover Included | |
Material | - | |
Color | Yellow | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,51000 € | 121,51 € |
| Unit Price without VAT: | 121,51000 € |
|---|---|
| Unit Price with VAT: | 144,59690 € |

