
2PV8X | |
|---|---|
DigiKey Part Number | 2PV8X-ND |
Manufacturer | |
Manufacturer Product Number | 2PV8X |
Description | BOX YELLOW 13.90"L X 2.95"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box Yellow Cover Included 13.898" L x 2.953" W (353.00mm x 75.00mm) X 2.638" (67.00mm) |
Category | Height 2.638" (67.00mm) |
Mfr | Area (L x W) 41.0in² (265cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Color Yellow |
Container Type Box | Ratings |
Size / Dimension 13.898" L x 2.953" W (353.00mm x 75.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,73000 € | 118,73 € |
| Unit Price without VAT: | 118,73000 € |
|---|---|
| Unit Price with VAT: | 141,28870 € |

