
2PV6X | |
|---|---|
DigiKey Part Number | 2PV6X-ND |
Manufacturer | |
Manufacturer Product Number | 2PV6X |
Description | BOX YELLOW 11.3"L X 2.95"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box Yellow Cover Included 11.299" L x 2.953" W (287.00mm x 75.00mm) X 2.638" (67.00mm) |
Category | Height 2.638" (67.00mm) |
Mfr | Area (L x W) 33.4in² (215cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Color Yellow |
Container Type Box | Ratings |
Size / Dimension 11.299" L x 2.953" W (287.00mm x 75.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,83000 € | 106,83 € |
| Unit Price without VAT: | 106,83000 € |
|---|---|
| Unit Price with VAT: | 127,12770 € |

