Image for 2PV4X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PV4X

DigiKey Part Number
2PV4X-ND
Manufacturer
Manufacturer Product Number
2PV4X
Description
BOX YELLOW 8.7"L X 2.95"W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Box Yellow Cover Included 8.701" L x 2.953" W (221.00mm x 75.00mm) X 2.638" (67.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.701" L x 2.953" W (221.00mm x 75.00mm)
Height
2.638" (67.00mm)
Area (L x W)
25.7in² (166cm²)
Design
Cover Included
Material
-
Color
Yellow
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,73000 €87,73 €
Manufacturers Standard Package
Unit Price without VAT:87,73000 €
Unit Price with VAT:104,39870 €