
2PLB8LB-110 | |
|---|---|
DigiKey Part Number | 2PLB8LB-110-ND |
Manufacturer | |
Manufacturer Product Number | 2PLB8LB-110 |
Description | LED PNL IND YELLOW 28MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 110V 20mA |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Altech Corporation | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 28.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Ingress Protection IP65, NEMA 4X, 12 |
Ratings AC | Base Product Number |
Voltage 110V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,46000 € | 18,46 € |
| Unit Price without VAT: | 18,46000 € |
|---|---|
| Unit Price with VAT: | 21,96740 € |

