
2PLB6-230 | |
|---|---|
DigiKey Part Number | 2PLB6-230-ND |
Manufacturer | |
Manufacturer Product Number | 2PLB6-230 |
Description | PILOT LIGHT 22 MM BLUE FIL 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Blue 230V |
Category | Voltage 230V |
Manufacturer Altech Corporation | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type Incandescent | Base Product Number |
Lamp Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,14990 € |

