
2PLB5LB-230D | |
|---|---|
DigiKey Part Number | 1920-2PLB5LB-230D-ND |
Manufacturer | |
Manufacturer Product Number | 2PLB5LB-230D |
Description | PILOT LIGHT, LED, 22 MM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Amber Bayonet 230V |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 230V |
Manufacturer Altech Corporation | Base Type Bayonet |
Packaging Retail Package | Color Amber |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Bayonet Base Lamps | Applications General Purpose Lighting |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,46000 € | 18,46 € |
| Unit Price without VAT: | 18,46000 € |
|---|---|
| Unit Price with VAT: | 21,96740 € |

