Image for 2PLB4LB-230D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PLB4LB-230D

DigiKey Part Number
2PLB4LB-230D-ND
Manufacturer
Manufacturer Product Number
2PLB4LB-230D
Description
LED PNL IND RED 28MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 230V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230V
Manufacturer
Altech Corporation
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.87" (22.00mm)
Part Status
Active
Lens Size
28.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Ingress Protection
IP65, NEMA 4X, 12
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,46000 €18,46 €
Manufacturers Standard Package
Unit Price without VAT:18,46000 €
Unit Price with VAT:21,96740 €