LED Panel Indicator Red 110V 15mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PLB4LB-110

DigiKey Part Number
1920-1183-ND
Manufacturer
Manufacturer Product Number
2PLB4LB-110
Description
LED PNL IND RED 28MM SRW TER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 110V 15mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
110V
Current
15mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
28.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,46000 €18,46 €
Manufacturers Standard Package
Unit Price without VAT:18,46000 €
Unit Price with VAT:21,96740 €