
2PLB3LB-012/024VDC | |
|---|---|
DigiKey Part Number | 2PLB3LB-012/024VDC-ND |
Manufacturer | |
Manufacturer Product Number | 2PLB3LB-012/024VDC |
Description | LED PNL IND GREEN 28MM SRW TER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V, 24V 20mA Screw Terminal |
Category | Current 20mA |
Manufacturer Altech Corporation | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 28.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Screw Terminal |
Ratings AC/DC | Ingress Protection IP65, NEMA 4X, 12 |
Voltage 12V, 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,15000 € | 26,15 € |
| Unit Price without VAT: | 26,15000 € |
|---|---|
| Unit Price with VAT: | 31,11850 € |

