Image for 2PLB1LB-048 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PLB1LB-048

DigiKey Part Number
2PLB1LB-048-ND
Manufacturer
Manufacturer Product Number
2PLB1LB-048
Description
LED PNL IND WHITE 28MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 48V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
48V
Manufacturer
Altech Corporation
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.87" (22.00mm)
Part Status
Active
Lens Size
28.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
White
Ingress Protection
IP65, NEMA 4X, 12
Ratings
AC/DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,77000 €30,77 €
Manufacturers Standard Package
Unit Price without VAT:30,77000 €
Unit Price with VAT:36,61630 €