
2NH00AM-6 | |
|---|---|
DigiKey Part Number | 2NH00AM-6-ND |
Manufacturer | |
Manufacturer Product Number | 2NH00AM-6 |
Description | FUSE SQUARE 2A 660VAC RECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2A 660 VAC Fuse Square Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 660 VAC | |
Response Time | Fast Blow | |
Applications | - | |
Features | - | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.047" L x 1.673" W x 1.102" H (52.00mm x 42.50mm x 28.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 26,95000 € | 80,85 € |
| Unit Price without VAT: | 26,95000 € |
|---|---|
| Unit Price with VAT: | 32,07050 € |

