
2GU2M | |
|---|---|
DigiKey Part Number | 1920-2GU2M-ND |
Manufacturer | |
Manufacturer Product Number | 2GU2M |
Description | 2GU2M, 2A MCB, G CHAR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 2A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, UL508 |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2G2UM | Altech Corporation | 2 | 1920-1530-ND | 40,78000 € | MFR Recommended |


