
2GU05M | |
|---|---|
DigiKey Part Number | 1920-2GU05M-ND |
Manufacturer | |
Manufacturer Product Number | 2GU05M |
Description | 2GU05M,0.5A MCB, G CHAR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500mA 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 500mA |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, UL508 |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2G05UM | Altech Corporation | 0 | 2G05UM-ND | 40,46000 € | MFR Recommended |

