
2D27SB | |
|---|---|
DigiKey Part Number | 2D27SB-ND |
Manufacturer | |
Manufacturer Product Number | 2D27SB |
Description | FUSE CARTRIDGE 2A 500VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Altech Corporation | Voltage Rating - AC 500 VAC |
Packaging Bulk | Class D |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.866" Dia x 1.969" L (22.00mm x 50.00mm) |
Fuse Type Cartridge | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2D27 | Eaton - Bussmann Electrical Division | 0 | 2D27-ND | 20,70760 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,60000 € | 13,00 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

