2CU20L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 102
Unit Price: 57,44000 €
Datasheet
Circuit Breaker Thermal Magnetic 20A 480 V AC 250 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 20A 480 V AC 250 V DC Lever DIN Rail
2CU20L
2CU20L
Circuit Breaker Basics - Another Teaching Moment

2CU20L

DigiKey Part Number
1920-1561-ND
Manufacturer
Manufacturer Product Number
2CU20L
Description
CIR BRKR THRM-MAG 20A LEVER
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 480 V AC 250 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
480 V
Manufacturer
Altech Corporation
Voltage Rating - DC
250 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
2
Part Status
Obsolete
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, cULus, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2C20ULAltech Corporation1021920-1465-ND57,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes