Parametric Equivalent

2C7UL | |
|---|---|
DigiKey Part Number | 1920-2C7UL-ND |
Manufacturer | |
Manufacturer Product Number | 2C7UL |
Description | 2C7UL, 7A, CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 480 V AC 250 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 250 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CE, cULus, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2D7UL | Altech Corporation | 0 | 1920-2D7UL-ND | 56,98500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,99000 € | 56,99 € |
| Unit Price without VAT: | 56,99000 € |
|---|---|
| Unit Price with VAT: | 67,81810 € |

