




2C6UR | |
|---|---|
DigiKey Part Number | 1920-1960-ND |
Manufacturer | |
Manufacturer Product Number | 2C6UR |
Description | 2C6UR 6A MCB C CHAR 2 P 480Y/277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cURus, UL1077 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,34000 € | 30,34 € |
| Unit Price without VAT: | 30,34000 € |
|---|---|
| Unit Price with VAT: | 36,10460 € |

