




2C50UL | |
|---|---|
DigiKey Part Number | 1920-1500-ND |
Manufacturer | |
Manufacturer Product Number | 2C50UL |
Description | CIR BRKR THRM-MAG 50A LEVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Altech Corporation | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cULus, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,67000 € | 60,67 € |
| Unit Price without VAT: | 60,67000 € |
|---|---|
| Unit Price with VAT: | 72,19730 € |

