
2C35UL | |
|---|---|
DigiKey Part Number | 2C35UL-ND |
Manufacturer | |
Manufacturer Product Number | 2C35UL |
Description | 2C35UL 35A CIRCUIT BREAKER C CHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 35A 240 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 35A |
Manufacturer Altech Corporation | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Approval Agency CE, cULus, UL489 |
Mounting Type DIN Rail | Base Product Number |
Breaker Type Thermal Magnetic |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,67000 € | 60,67 € |
| Unit Price without VAT: | 60,67000 € |
|---|---|
| Unit Price with VAT: | 72,19730 € |

