2C30UM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 40,96000 €

Parametric Equivalent


Altech Corporation
In Stock: 2
Unit Price: 40,96000 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 40,96000 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 40,96000 €

Parametric Equivalent


Altech Corporation
In Stock: 2
Unit Price: 76,99000 €
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2C30UM

DigiKey Part Number
2C30UM-ND
Manufacturer
Manufacturer Product Number
2C30UM
Description
2C30UM 30A CIRCUIT BREAKER C CHA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 480 V AC 60 V DC Lever DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
480 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL508
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,96000 €40,96 €
Manufacturers Standard Package
Unit Price without VAT:40,96000 €
Unit Price with VAT:48,74240 €