
2C14X51GI | |
|---|---|
DigiKey Part Number | 2C14X51GI-ND |
Manufacturer | |
Manufacturer Product Number | 2C14X51GI |
Description | FUSE CARTRIDGE 2A 690VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2A 690 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 690 VAC |
Manufacturer Altech Corporation | Response Time Slow Blow |
Packaging Bulk | Class C |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.551" Dia x 2.008" L (14.00mm x 51.00mm) |
Fuse Type Cartridge | Base Product Number |
Current Rating (Amps) 2A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,55300 € | 35,53 € |
| Unit Price without VAT: | 3,55300 € |
|---|---|
| Unit Price with VAT: | 4,22807 € |

