Similar





2BU15R | |
|---|---|
DigiKey Part Number | 1920-1617-ND |
Manufacturer | |
Manufacturer Product Number | 2BU15R |
Description | CIR BRKR THRM-MAG 15A LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 15A 277 V AC DC DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic |
Manufacturer Altech Corporation | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Number of Poles 2 |
Part Status Obsolete | Approval Agency CE, UL |
Mounting Type DIN Rail | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2B15UR | Altech Corporation | 0 | 2B15UR-ND | 30,34000 € | Similar |


