
2ATF8-F2-IO | |
|---|---|
DigiKey Part Number | 2ATF8-F2-IO-ND |
Manufacturer | |
Manufacturer Product Number | 2ATF8-F2-IO |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Non-Illuminated |
Category | Illumination Non-Illuminated |
Manufacturer Altech Corporation | Actuator Type Pushbutton, Rectangular (Dual) |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
Type Momentary |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

