
2ATBT7 | |
|---|---|
DigiKey Part Number | 2ATBT7-ND |
Manufacturer | |
Manufacturer Product Number | 2ATBT7 |
Description | RUBBER BOOT FOR TWIN TOUCH NON I |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Rubber Clear 22mm Pushbuttons |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 22mm Pushbuttons | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Clear | |
Material | Rubber | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

