
2ASL4LB-1-024 | |
|---|---|
DigiKey Part Number | 2ASL4LB-1-024-ND |
Manufacturer | |
Manufacturer Product Number | 2ASL4LB-1-024 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Red |
Category | Illumination Illuminated - Red |
Manufacturer Altech Corporation | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Altech, 22mm |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
Type Maintained |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,15000 € | 26,15 € |
| Unit Price without VAT: | 26,15000 € |
|---|---|
| Unit Price with VAT: | 31,11850 € |

